Vishay MKP385533100JPI4T0

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
$ 13.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP385533100JPI4T0.

IHS

Datasheet18 pages8 years ago

Alternate Parts

Price @ 1000
$ 13.733
$ 13.733
$ 13.733
Stock
939
2,572
2,572
Authorized Distributors
3
3
3
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
45.0088 mm
45.0088 mm
45.0088 mm

Supply Chain

Country of OriginIndia, Portugal
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC4AEQBU4330A11J
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Epcos B32916 3.3uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
FILM CAP MKP AC FILTER 3.3µF 10% 350Vac LS 27.5mm

Descriptions

Descriptions of Vishay MKP385533100JPI4T0 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount
CAP FILM 3.3UF 5% 1KVDC RADIAL
Mkp385 3,3Μf ±5% 1000Vdc Pitch37,5 |Vishay MKP385533100JPI4T0
MKP 385 3.3µF ± 5 % 1000V=

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric