Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32916A3335M

Epcos B32916 3.3uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
$ 6.122
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32916A3335M.

element14 APAC

Datasheet16 pages17 years ago
Datasheet19 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Yageo GroupR46KR433000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Epcos B32926 3.3uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount

Descriptions

Descriptions of TDK B32916A3335M provided by its distributors.

Epcos B32916 3.3uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 3.3uF 760VDC/330VAC PP 20% (41.5 X 18 X 32.5mm) Radial 37.5mm 110C Automotive Bulk
CAPACITOR, CLASS X1, 3.3UF, 330VAC; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:330VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:37.5mm; SVHC:No SVHC (18-Jun-2010); External Depth:18mm; External Length / Height:32.5mm; External Width:41.5mm; Lead Diameter:1mm; No. of Pins:2; Operating Temperature Max:110°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos