Vishay MKP385522016JIP2T0

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 2.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP385522016JIP2T0.

IHS

Datasheet18 pages8 years ago

Alternate Parts

Price @ 1000
$ 2.384
$ 2.16
$ 2.16
Stock
1
1
1
Authorized Distributors
2
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
5 %
5 %
5 %
Termination
PC Pins
PC Pins
PC Pins
Height - Seated (Max)
19.5072 mm
19.5072 mm
19.5072 mm

Supply Chain

Country of OriginIndia, Portugal
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FA2J225J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECWFE2W225J
Cap Film 2.2uF 450V PP 5% (17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W225J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR75MR42204040J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 400V PET 5% (31.5 X 13.5 X 22mm) Radial Wound 27.5mm 125C Bulk
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP385522016JIP2T0 provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
CAP FILM 2.2UF 5% 160VDC RADIAL
MKP 3855 2.2µF ±5% 160V=
MKP385 2,2 F 5% 160Vdc Pitch22,5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric