TDK B32594C6225J008

Cap Film 2.2uF 400V PET 5% (31.5 X 13.5 X 22mm) Radial Wound 27.5mm 125C Bulk
$ 1.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32594C6225J008.

TDK

Datasheet22 pages5 years ago

IHS

Newark

EPCOS

Ciiva

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicECWFE2W225J
Cap Film 2.2uF 450V PP 5% (17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECW-FD2W225JB
Cap Film 2.2uF 450V PP 5% (17.5 X 11.1 X 19.3mm) Radial 7.5mm 110C Bulk
PanasonicECWFE2W225JA
Cap Film 2.2uF 450V PP 5%( 17.5 X 10 X 15.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
Yageo GroupR75MR42204040J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR71VN42204030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32594C6225J008 provided by its distributors.

Cap Film 2.2uF 400V PET 5% (31.5 X 13.5 X 22mm) Radial Wound 27.5mm 125C Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 2.2uF, 400V DC, 13.5mm(W) x 22mm(H) x 31.5mm(L)
CAP, 2.2µF, 400V, 5%, PET; Capacitance: 2.2µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: B32594 Series; Capacitor Case Style: -; Capacitor Terminals: Radial Le
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32594-C6225-J 8
  • B32594C6225J 8
  • B32594C6225J8