Vishay F17724222264

Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
$ 2.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17724222264.

IHS

Datasheet12 pages8 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.826
$ 1.182
Stock
71
3,053
Authorized Distributors
2
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQU3A224MG
Cap Film Suppression X1 0.22uF 300VAC PET 20% (18 X 9 X 17.5mm) Radial 15mm 100C
PanasonicECQU2A224ML
Radial FILM CAPACITOR ECQ-UL 275V 0.22muF ±20% 0.689Lx0.315W 17.50mmx8.00mm
Film Capacitor, Polyester, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cap Film Suppression X2 0.22uF 760VDC/275VAC PET 20%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Bulk
Yageo GroupF720DM224M275C
Cap Film Suppression X2 0.22uF 760VDC/275VAC PET 20%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Bulk

Descriptions

Descriptions of Vishay F17724222264 provided by its distributors.

Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Capacitor, polyester (Mylar),220Nf,630Vdc,20-% Tol,20+% Tol |Vishay F17724222264
CAP FILM 0.22UF 20% 630VDC RAD
F1772 X2 Suppression Capacitors .27UF 275VAC 20%
X2 MKT 220nF ±20% 310Vac Pitch 15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1772-422-2264