Yageo Group F720DM224M275C

Cap Film Suppression X2 0.22uF 760VDC/275VAC PET 20%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group F720DM224M275C.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 1.326
Stock
8,632
9,563
Authorized Distributors
0
2
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
760 V
760 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
-
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-03
LTD Date2023-11-30

Related Parts

PanasonicECQU3A224MG
Cap Film Suppression X1 0.22uF 300VAC PET 20% (18 X 9 X 17.5mm) Radial 15mm 100C
PanasonicECQU2A224ML
Radial FILM CAPACITOR ECQ-UL 275V 0.22muF ±20% 0.689Lx0.315W 17.50mmx8.00mm
PanasonicECQ-U3A224MGA
Cap Film 0.22uF 300VAC PET 20% (18 X 9mm) Radial 100°C
Yageo GroupF840BM224M275A
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cap Film Suppression X2 0.22uF 760VDC/275VAC PET 20%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Bulk
Yageo GroupR82DC3220DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group F720DM224M275C provided by its distributors.

Cap Film Suppression X2 0.22uF 760VDC/275VAC PET 20%( 26 X 9 X 18.5mm) Radial 22.5mm 100C Bulk
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.22Uf, Through Hole Mount
FILM CAPACITOR Radial film capacitor 20% 220nF
CAP FILM 0.22UF 20% 760VDC RAD
SUPPRESSION CAP, 0.22UF, CLASS X2, 275V;
Safety Capacitors 275V 0.22uF 20% LS=22.5mm
220Nf2 20%v |Kemet F720DM224M275C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.