Vishay BFC237324225

Cap Film 2.2uF 100V PET 5% (17.5 X 6 X 12mm) Radial 15mm 105C Loose in Box
$ 2.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237324225.

IHS

Datasheet18 pages2 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.498
$ 3.02
Stock
2,053
9,988
Authorized Distributors
3
4
Capacitance
2.2 µF
2.2 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
11.938 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 2.2uF 100V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Yageo GroupR60EI4220AA30J
Cap Film 2.2uF 100V PET 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
PanasonicECQ-E1225JF
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR60EI42205030J
Cap Film 2.2uF 100V PET 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Automotive Bag

Descriptions

Descriptions of Vishay BFC237324225 provided by its distributors.

Cap Film 2.2uF 100V PET 5% (17.5 X 6 X 12mm) Radial 15mm 105C Loose in Box
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
CAP FILM 2.2UF 5% 100VDC RADIAL
Radial MKT373 100V 2.2muF ±5% 0.689Lx0.236W 17.50mmx6.00mm
Film Capacitors 2.2uF 5% 100volts
MKT 2,2µF ±5% 100Vdc Pitch 15mm
Capacitor Film, 2.2Uf, 100V, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.2Μf; Capacitance Tolerance:± 5%; Voltage(Ac):63V; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC237324225

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric