TDK B32522C1225J

Cap Film 2.2uF 100V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32522C1225J.

IHS

Datasheet45 pages12 years ago

Farnell

Future Electronics

element14

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B32522C1225J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E1225JF
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR60EI4220AA30J
Cap Film 2.2uF 100V PET 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Bag Automotive AEC-Q200
Yageo GroupR60EI42205030J
Cap Film 2.2uF 100V PET 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32522C1225J provided by its distributors.

Cap Film 2.2uF 100V PET 5%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, 2.2 uF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Epcos 2.2uF +/-5% 100 VDC; 63 V ac; B32522 Thru Hole Polyester Film Capacitor
FILM CAPACITOR Radial film capacitor 5% 2.2muF 100V
CAPACITOR POLY FILM 2.2UF, 100V, 5%, RAD
CAPACITOR POLY FILM 2.2UF, 100V, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:100V; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C1225-J
  • B32522-C1225J
  • B32522C1225J.