Vishay 238166155411

PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor
Production

Price and Stock

DistributorSKUMinPkg
Quest2381661554110
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 238166155411.

IHS

Datasheet6 pages13 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLVR040K
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 5.5A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag
VishaySL102R005
NTC Thermistor, 30J, 2ohm, Through Hole Mount
B59975 Series 1.8 Ohm 450 mA ±25 % PTC Thermistor for Overcurrent Protection
Inrush Current Limiters 22mm 2ohms 18A INRSH CURR LIMITER

Descriptions

Descriptions of Vishay 238166155411 provided by its distributors.

PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor
PTC Thermistor, 1.9ohm, Through Hole Mount
PTC-resistor wired up 1.9Ohm 25¡C
PTC Thermistor; Thermistor Type:PTC; Resistance:1.9ohm; Thermistor Tolerance:± 20%; Operating Temperature Range:-40°C to +85°C; Operating Voltage Range:30V to 60V; No. of Pins:2; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2381 661 55411