Viking Tech WL05GT18N

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL05GT18N.

IHS

Datasheet16 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.065
$ 0.55
$ 0.55
Stock
1
146,013
146,013
Authorized Distributors
1
3
3
Inductance
18 nH
18 nH
18 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech WL05GT18N provided by its distributors.

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
WL Series 0805 18 nH ±2% Surface Mount Wirewound Chip Inductor
FIXED IND 18NH 600MA 200MOHM SMD
SMD Wire Wound Chip Inductor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC