
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0805CS-180XGLC | 15,966 | 1 | Tape & Reel (7 in.) | 19h | |||||||
| Farnell | 0805CS-180XGLC | 0 | 5 | Cut Tape | 3h | |||||||
| element14 APAC | 0805CS-180XGLC | 0 | 1 | Cut Tape | 16h | |||||||
| Win Source | WS-0805CS-180XGLC | 4,000 | 125 | 4h | ||||||||
| Anlinkda | 0805CS-180XGLC | 60,461 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 0805CS-180XGLC.
Download Coilcraft 0805CS-180XGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0805CS-180XGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0805CS-180XGLC.