Viking Tech WL05GT15N

General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.065
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsWL05GT15N0500Bag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech WL05GT15N.

IHS

Datasheet16 pages3 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.065
$ 0.55
Stock
0
137,486
Authorized Distributors
1
3
Inductance
15 nH
15 nH
Tolerance
2 %
2 %
Current Rating
-
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech WL05GT15N provided by its distributors.

General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
WL Series 0805 15 nH ±2% Surface Mount Wirewound Chip Inductor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC