Coilcraft 0805CS-150XGLC

Ind Chip Wirewound 15nH 2% 250MHz 50Q-Factor Ceramic 600mA 0805 Embossed Plastic T/R
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-150XGLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-0.30%

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Ind 15Nh 600Ma 170 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805-R015G-T
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 37Q-Factor Ceramic 550mA 0603 T/R
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0805CS-150XGLC provided by its distributors.

Ind Chip Wirewound 15nH 2% 250MHz 50Q-Factor Ceramic 600mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.015uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 Automotive AEC-Q200 T/R
INDUCTOR, 15NH, 2%, 3.2GHZ, RF, SMD; Inductance: 15nH; Product Range: 0805CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0805 [2012 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS150XGLC