Viking Tech CR-10FL7----2K

Res Thick Film 1210 2K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Medical T/R
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-10FL7----2K05KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-10FL7----2K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
0
20,199
20,199
Authorized Distributors
1
3
3
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
330 mW
333 mW
333 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Viking Tech CR-10FL7----2K provided by its distributors.

Res Thick Film 1210 2K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Medical T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
CR Series 1210 2 kO ±1% 0.3 W ±100 ppm/°C Thick Film Chip Resistor
CR 1210 1% 2K

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-10FL7----2K-