Multicomp MC1210S3F2001T5E

Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1210S3F2001T5E.

IHS

Datasheet5 pages14 years ago

element14 APAC

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.11
Stock
20,244
46,000
Authorized Distributors
3
6
Resistance
2 kΩ
2 kΩ
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
333 mW
330 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC1210FR-072KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-071K8L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.8kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-072K2L
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 2.2kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF1911U
Res Thick Film 1210 1.91K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ202U
500mW Thick Film Resistors ±200ppm/℃ ±5% 2kΩ 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 2K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MC1210S3F2001T5E provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.333W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
RES, THICK FILM, 2K, 1%, 0.33W, 1210; Resistance:2kohm; Resistance Tolerance:± 1%; Power Rating:333.3mW; Resistor Case / Package:1210 ^3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product
Res, Thick Film, 2K, 1%, 0.33W, 1210; Rango De Producto:Serie Mc; Resistencia:2Kohm; Potencia Nominal:330Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:1210 [3225 Metric]; Núm. De Contactos:2 |Multicomp Pro MC1210S3F2001T5E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]