Viking Tech CR-06JL7---3K3

CR Series 1206 3.3 kO ±5% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-06JL7---3K3.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

Future Electronics

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
250,000
7,043,131
7,043,131
Authorized Distributors
1
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1206JR-133K3L
Res Thick Film 1206 3.3K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-133K6L
RC Series 1206 0.25 W 3.6 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC1206FR-133KL
Res Thick Film 1206 3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-073K6L
Res Thick Film 1206 3.6K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Viking Tech CR-06JL7---3K3 provided by its distributors.

CR Series 1206 3.3 kO ±5% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Chip Resistor - Surface Mount 3.3KOhms ±5% 1/4W 1206 RoHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
3.3K¦¸ ¡À5% 250mW ¡À100ppm/¡æ 1206 3.1mm*1.55mm*550¦Ìm

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-06JL7---3K3-
  • CR-06JL7--3K3
  • CR-06JL7-3K3