Yageo Group RC1206JR-133K6L

RC Series 1206 0.25 W 3.6 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206JR-133K6L.

IHS

Datasheet11 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.013
$ 0.011
$ 0.011
Stock
20,100
2,060,386
2,060,386
Authorized Distributors
3
6
6
Resistance
3.6 kΩ
3.6 kΩ
3.6 kΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAC1206JR-073K6L
250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 3.6kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-073K9L
Res Thick Film 1206 3.9K Ohm 5% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3600ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 3.6K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8GEYJ362V
Res Thick Film 1206 3.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 3.9K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206JR-133K6L provided by its distributors.

RC Series 1206 0.25 W 3.6 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES 3.6K OHM 5% 1/4W 1206
RC1206JR-133K6L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206JR133K6L