Viking Tech CR-02JL6---33R

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 33Ω 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02JL6---33R.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Viking Tech

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
265,202
86,082,714
86,082,714
Authorized Distributors
1
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech CR-02JL6---33R provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 33Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD Medical T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
CR Series 0402 33 O ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-02JL6---33R-