Viking Tech CR-02FL6--124K

CR Series 0402 124 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsCR-02FL6--124K020KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6--124K.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
0
20,610,186
20,610,186
Authorized Distributors
1
6
6
Resistance
124 kΩ
124 kΩ
124 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6--124K provided by its distributors.

CR Series 0402 124 kOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES 124K OHM 1% 1/16W 0402
CR 0402 1% 124K

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC