Viking Tech CR-02FL6---5R1

62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 5.1Ω 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech CR-02FL6---5R1.

IHS

Datasheet8 pages4 years ago
Datasheet11 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.005
Stock
12,246
9,315,636
Authorized Distributors
1
6
Resistance
5.1 Ω
5.1 Ω
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
62.5 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Viking Tech CR-02FL6---5R1 provided by its distributors.

62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 5.1Ω 0402 Chip Resistor - Surface Mount ROHS
CR Series 0402 5.1 Ohm ±1 % 0.0625 W ±200 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 Chip Resistor 5.1Ohm 62.5mW

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC