Viking Tech AR06BTC4993

Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.045
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR06BTC49930500Bag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR06BTC4993.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.045
$ 0.243
Stock
0
89
Authorized Distributors
1
3
Resistance
499 kΩ
499 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJ-8ENF4993V
Res Thick Film 1206 499K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB4993V
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 499K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRP73D2B499KBTG
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Viking Tech AR06BTC4993 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
AR Series 1206 499 kO ±0.1% 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC