Vishay TNPV1206499KBEEN

Fixed Resistor, Thin Film, 0.25W, 499000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPV1206499KBEEN.

IHS

Datasheet9 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
+7.32%

CAD Models

Download Vishay TNPV1206499KBEEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-06-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-8AEB4993V
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07499KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 499kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 499K Ohm 0.1% 1/4W
PanasonicERA8AEB474V
Res Thin Film 1206 470K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay TNPV1206499KBEEN provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 499000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Sulfur Resistant Pad SMD T/R
Res Thin Film 1206 499KOhm 0.1% 1/4W 25ppm/°C Molded SMD Paper T/R
Avnet Japan
VISHAY - TNPV1206499KBEEN - RES, 499K, 0.1%, 0.25W, 1206, THIN FILM
RES SMD 499K OHM 0.1% 1/4W 1206
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Tnpv Series, 499 Kohm, 250 Mw, 0.1%, 700 V Rohs Compliant: Yes |Vishay TNPV1206499KBEEN
RES, 499K, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 499kohm; Product Range: TNPV e3 Series; Voltage Rating: 700V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric