Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Viking Tech AR06BTC1004

Fixed Resistor, Thin Film, 0.125W, 1e+06ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

$ 0.086
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR06BTC1004.

IHS

Datasheet8 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.116
Stock
4,500
201,536
Authorized Distributors
1
6
Resistance
1 MΩ
1 MΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA8AEB105V
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8GEYJ105V
Res Thick Film 1206 1M Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF1004V
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
TE Connectivity4-1879267-9
Res Thin Film 1206 1M Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Viking Tech AR06BTC1004 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 1e+06ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
AR Series 1206 1 MO ±0.1% 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor
1MΩ 62.5mW 1206 SMD mount

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC