Viking Tech AR05BTCW1000

125mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTCW1000.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.105
$ 0.105
Stock
147,169
60,928
60,928
Authorized Distributors
0
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech AR05BTCW1000 provided by its distributors.

125mW Thin Film Resistor 100V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES 100 OHM 0.1% 1/8W 0805 / 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
AR Series 0805 100 O ±0.1% 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor
High Precision Chip Fixed Resistors 0805 100Ω ±0.1% 1/8W ±25ppm/℃

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC