Viking Tech AR05BTC1871

Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC187101KStrip

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC1871.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.126
$ 0.126
Stock
0
36,259
36,259
Authorized Distributors
1
6
6
Resistance
1.87 kΩ
1.87 kΩ
1.87 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6AEB1871V
Res Thin Film 0805 1.87K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF1871V
Res Thick Film 0805 1.87K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A1K87BTDF
Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 1.87K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRN73C2A1K87BTDF
Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-071K87L
Res Thick Film 0805 1.87K Ohm 1% 1/8W ±100ppm/°C SMD Paper T/R

Descriptions

Descriptions of Viking Tech AR05BTC1871 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 1.87 kO ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC