Descriptions of Panasonic ERJ6ENF1871V provided by its distributors.
Res Thick Film 0805 1.87K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.87kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.87 kΩ, 0.125 W, ±1 %, ERJ6ENF1871V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.87kOhm 0.125W 1/8W
Precision Thick Film Chip Resistor, 1870 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 1.87Kohms 1% AEC-Q200
Panasonic ERJ6ENF1871V - General Purpose Chip Resistors
Res, Thick Film, 1K87, 1%, 0.125W, 0805, Reel; Resistance:1.87Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1871V
RESISTOR, THICK, 1.87K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:1.87kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound