Viking Tech AR05BTC1304

Fixed Resistor, Thin Film, 0.1W, 1.3e+06ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC130401KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC1304.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.122
Stock
0
296,178
Authorized Distributors
1
6
Resistance
1.3 MΩ
1.3 MΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1614959-0
Res Thin Film 0805 1.3M Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
PanasonicERJ6ENF1304V
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ135V
Res Thick Film 0805 1.3M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
PanasonicERJ-P06J135V
Res Thick Film 0805 1.3M Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.3M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Viking Tech AR05BTC1304 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1.3e+06ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 1.3 MO ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC