Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2ATTD1304F

Res Thick Film 0805 1.3M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1304F.

IHS

Datasheet2 pages2 years ago

Farnell

Arrow Electronics

element14 APAC

Garrett

Inventory History

3 month trend:
+13.78%

CAD Models

Download KOA Speer RK73H2ATTD1304F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-071M3L
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF1304V
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-071M21L
Res Thick Film 0805 1.21M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-071M43L
Res Thick Film 0805 1.43M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF1214V
Res Thick Film 0805 1.21M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of KOA Speer RK73H2ATTD1304F provided by its distributors.

Res Thick Film 0805 1.3M Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors 150V ±1% ±400ppm/℃ 1.3MΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.3e+06ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
0805 (2012Metric) 0805 RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 1.3MOhms ±400ppm/C
Res, 1M3, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1304F
1.3MΩ ±1% 250mW ±400ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 1M3, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1.3Mohm; Product Range:RK73H Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance To

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR