Viking Tech AR05BTC1202

Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC120201KBag
Nexxon Inc. (USA)AR05BTC1202Contact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC1202.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.218
$ 0.218
Stock
0
4,518
4,518
Authorized Distributors
1
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERA-6AEB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0805B12KE
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B12KE1
Res Thin Film 0805 12K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6APB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Viking Tech AR05BTC1202 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 12 kO ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC