Viking Tech AR05BTC0280

Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC028001KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC0280.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.137
Stock
0
1,120
Authorized Distributors
1
6
Resistance
28 Ω
28 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6ENF28R0V
Res Thick Film 0805 28 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 28 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP7-1625868-0
Surface Mount Thin Film Resistor, RP73 Series, 28 ohm, 250 mW, - 0.1%, 150 V
Yageo GroupRC0805FR-0728RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 28Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1614890-5
Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERJ-6RED28R0V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Viking Tech AR05BTC0280 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 28 O ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC