TE Connectivity / AMP 6-1614890-5

Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614890-5.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1614890-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP7-1625868-0
Surface Mount Thin Film Resistor, RP73 Series, 28 ohm, 250 mW, - 0.1%, 150 V
TE Connectivity / AMP6-1614890-5
Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP7-1625868-0
Surface Mount Thin Film Resistor, RP73 Series, 28 ohm, 250 mW, - 0.1%, 150 V
Yageo GroupRT0805BRD0727RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 27Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0730RL
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0728R7L
High Precision-High Stability Chip Resistor Thin Film 0805 28.7Ohm 0.1% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1614890-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 28 OHM 0.1% 1/10W 0805
Cpf 0805 28R 0.1% 25Ppm 1K Rl |Te Connectivity Neohm CPF0805B28RE1
RES, 28R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 28ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toleranc
28¦¸ ¡À0.1% ¡À25ppm/¡æ 0805 2mm*1.25mm*650¦Ìm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B28RE1