Viking Tech AR03BTC3901

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTC3901.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.137
Stock
53,188
892
Authorized Distributors
1
6
Resistance
3.9 kΩ
3.9 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-2176216-6
Res Thin Film 0603 3.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP6-1676481-7
Res Thin Film 0603 3.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
PanasonicERA-V15J392V
Res Metal Film 0603 3.9K Ohm 5% 0.063W ±1500ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3YEB392V
Res Metal Film 0603 3.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP6-1879133-0
Res Thin Film 0603 3.65K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
Res Thin Film 0603 3.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Viking Tech AR03BTC3901 provided by its distributors.

62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 3900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AR Series 0603 3.9 kO ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
0603 Chip Resistor 3.9kOhm 62.5mW
0603 3.9K ¡À0.1% 1/16W ¡À25PPM

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC