What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1676481-7

Res Thin Film 0603 3.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1676481-7.

Newark

Datasheet4 pages4 years ago
Datasheet6 pages12 years ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Upverter

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-35.53%

CAD Models

Download TE Connectivity / AMP 6-1676481-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP3-2176216-6
Res Thin Film 0603 3.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERA-3YEB392V
Res Metal Film 0603 3.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 3.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 3.74K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityCPF0603B4K12E1
Res Thin Film 0603 4.12K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B4K22E1
Fixed Resistor, Thin Film, 0.063W, 4220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB392V
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 3.9K Ohm 0.1% 1/10W _25ppm/_C SMD Paper T/R
Yageo GroupRT0603BRD073K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1676481-7
Res Thin Film 0603 3.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity / AMP 6-1676481-7 provided by its distributors.

Res Thin Film 0603 3.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 3900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res, Thin Film, 3K9, 0.1%, 0.063W, 0603; Resistance:3.9Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Te Connectivity Neohm CPF0603B3K9E1
CPF 0603 3K9 0.1% 25PPM 1K RL Resistance Value: 3.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 3.9K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B3K9E1 | Internal Number: 6-1676481-7 | TE Connectivity | NEOHM
RES, 3K9, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.9kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0603B3K9E1