Viking Tech AR03BTC1102

Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR03BTC110201KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTC1102.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.138
$ 0.138
Stock
0
122,522
122,522
Authorized Distributors
1
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1879134-8
Fixed Resistor, Thin Film, 0.063W, 49900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J20KBTG
Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity1-1879417-9
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1MΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Viking Tech AR03BTC1102 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 11000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AR Series 0603 11 kO ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC