What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1879134-8

Fixed Resistor, Thin Film, 0.063W, 49900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879134-8.

Newark

Datasheet4 pages3 years ago
Datasheet6 pages12 years ago

Electro Sonic

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-4.04%

CAD Models

Download TE Connectivity / AMP 6-1879134-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRN73C1J46K4BTDF
Res Thin Film 0603 46.4K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-1879134-6
Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP7-1879134-0
Res Thin Film 0603 52.3K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 47000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
Res Thin Film 0603 47.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Res Thin Film 0603 46.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879134-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 49900ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Thin Film Resistor RN 0603 49K9 0.1%
49.9K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
RES, 49K9, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 49.9kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
RN 0603 49K9 0.1% 10PPM 1K RL Resistance Value: 49.9K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 49.9K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J49K9BTDF | Internal Number: 6-1879134-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J49K9BTDF