Viking Tech AR02BTC5600

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 560Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR02BTC5600.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.054
Stock
11,343
556,022
Authorized Distributors
1
6
Resistance
560 Ω
560 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB513X
Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE ConnectivityCPF0402B51KE1
Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA-2AED513X
Res Thin Film 0402 51K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP4-2176215-1
Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC0402FR-0751KL
62.5Mw Thick Film Resistors 100Ppm/ 1% 51K 0402 Chip Resistor Surface Mount Rohs
Res Thick Film 0402 51K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Viking Tech AR02BTC5600 provided by its distributors.

62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 560Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 560ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AR Series 0402 560 O ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
High Precision Chip Fixed Resistors 0402 560Ω ±0.1% 62.5mW ±25ppm/℃

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC