Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB513X

Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB513X.

Future Electronics

Datasheet3 pages10 years ago

TME

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-57.96%

CAD Models

Download Panasonic ERA2AEB513X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD0751KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 51kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB473X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB5112X
Res Thin Film 0402 51.1K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB563X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 56kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0749K9L
Res Thin Film 0402 49.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD0756KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 56kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B51KE1
Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA2AEB4992X
Res Thin Film 0402 49.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB4642X
Res Thin Film 0402 46.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA2AEB513X provided by its distributors.

Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 51000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.1% 51k ohm
Chip Resistor 51kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERA Series 0402 51 kOhm ±0.1 % 0.063 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 51000½, 0.1%, 0402, RoHS
Panasonic SCT
RESISTOR METAL FILM, 51KOHM, 0.1%, 0402; Product Range:PANASONIC - ERA Series; Resistance:51kohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB513X
  • ERA-2AEB513X.