Viking Tech AR02BTC3092

Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR02BTC3092.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.02
$ 0.054
Stock
690
368,858
Authorized Distributors
1
6
Resistance
30.9 kΩ
30.9 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERA-2AEB3092X
Res Thin Film 0402 30.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 30900ohm, 50V, 1% +/-Tol, Surface Mount, 0402
TE ConnectivityCPF0402B30K9E1
Fixed Resistor, Thin Film, 0.063W, 30900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 30.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 30.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity5-1879132-2
Fixed Resistor, Thin Film, 0.063W, 30900ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Viking Tech AR02BTC3092 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AR Series 0402 30.9 kO ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
0402 Chip Resistor 30.9kOhm 62.5mW
30.9K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC