What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-JW0-EY

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 308.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JW0-EY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 308.53
$ 502.97
Stock
14,089
205
Authorized Distributors
1
2
Case/Package
Half Brick
Half Brick
Number of Pins
9
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
5 V
5 V
Output Current
-
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

DC DC CONVERTER 5V 25W Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input
DC DC CONVERTER 6.5V 75W Isolated Module DC DC Converter 1 Output 6.5V 11.54A 18V - 36V Input
Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W
Murata Power SolutionsEMH-54/3-Q48NB-C
Module DC-DC 48VIN 1-OUT 54V 3A 162W 9-Pin Half-Brick Tray
Murata Power SolutionsEMH-54/3-Q48N-C
DC-DC Regulated Power Supply Module, 1 Output, 164.32W, Hybrid

Descriptions

Descriptions of Vicor VI-JW0-EY provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC DC CONVERTER 5V 50W
standard package

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JW0EY