Vicor VI-JN0-IX

Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 561.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JN0-IX.

IHS

Datasheet2 pages8 years ago
Datasheet6 pages12 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 561.34
$ 363.45
Stock
5,397
4,003
Authorized Distributors
1
1
Case/Package
Half Brick
Half Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
76 V
76 V
Output Voltage
5 V
5 V
Output Current
-
-
Output Power
75 W
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Half Brick
Murata Power SolutionsPAH-28/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 28V 12.5A 355.25W 9-Pin Half-Brick Tray
Murata Power SolutionsPAH-53/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick
TDK-LambdaPAH450S48-28
DC-DC Converters, Power module type (with baseplate), Output: 448W, 28V, Isolated type

Descriptions

Descriptions of Vicor VI-JN0-IX provided by its distributors.

Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC DC CONVERTER 5V 75W
DC DC CONVERTER +/-12V 30W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JN0IX