Vicor VI-JN0-EX

VI J00 Series 75 W 36 to 76 V Input Isolated Output 5 V Half Brick DC/DC Converter
$ 363.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JN0-EX.

IHS

Datasheet2 pages8 years ago
Datasheet6 pages12 years ago

Future Electronics

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 363.45
$ 561.34
Stock
4,003
5,397
Authorized Distributors
1
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
76 V
76 V
Output Voltage
5 V
5 V
Output Current
-
-
Output Power
75 W
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VI J00 Series 75 W 36 to 76 V Input Isolated Output 3.3 V Half Brick DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of Vicor VI-JN0-EX provided by its distributors.

VI J00 Series 75 W 36 to 76 V Input Isolated Output 5 V Half Brick DC/DC Converter
Module DC-DC Single-Out 5V 15A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
IC MUX DUAL 8:1 100OHM 28SOIC
CONVERTER MOD DC/DC 5V 75W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JN0EX