Vicor VI-J61-IZ

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
$ 523.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J61-IZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 523.3
$ 347.835
$ 347.835
Stock
8,331
190,256
190,256
Authorized Distributors
2
2
2
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
12 V
12 V
12 V
Output Current
-
-
-
Output Power
25 W
25 W
25 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 15V 1.67A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 1.04A 25W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VI-J61-IZ provided by its distributors.

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
OCP,SCP 25W 2.08A 12V 1 400V 200V HALF-BRICK 57.9mm*61mm*12.7mm
DUAL USB SWITCH WITH AUTORESET

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J61IZ