Vicor VI-J60-IZ

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
$ 469.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J60-IZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 469.43
$ 351.95
$ 351.95
Stock
6,125
13,223
13,223
Authorized Distributors
3
2
2
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
9
9
9
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
5 V
5 V
5 V
Output Current
-
-
-
Output Power
25 W
25 W
25 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VI-J00 Series 25 W 200 to 400 V Input Isolated Output 5 V DC-DC Converter
Module DC-DC Single-Out 24V 1.04A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 15V 1.67A 25W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VI-J60-IZ provided by its distributors.

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
OCP,SCP 90% 25W 5A 5V 1 400V 200V Fixed HALF-BRICK
IC DSP 6X 1GHZ SC3850 783FCBGA

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J60IZ