What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-J60-EZ

VI-J00 Series 25 W 200 to 400 V Input Isolated Output 5 V DC-DC Converter
$ 351.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J60-EZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 351.95
$ 287.156
$ 287.156
Stock
13,288
5,822
5,822
Authorized Distributors
2
3
3
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
9
-
-
Number of Outputs
1
1
1
Min Input Voltage
200 V
200 V
200 V
Max Input Voltage
400 V
400 V
400 V
Output Voltage
5 V
-
-
Output Current
-
-
-
Output Power
25 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
88 %
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid

Descriptions

Descriptions of Vicor VI-J60-EZ provided by its distributors.

VI-J00 Series 25 W 200 to 400 V Input Isolated Output 5 V DC-DC Converter
Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Fixed 1 5V 400V 200V Through hole mounting 57.9mm*70mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J60EZ