Vicor VI-J50-CY

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 363.455
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J50-CY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

Alternate Parts

Price @ 1000
$ 363.455
$ 517.93
$ 517.93
Stock
5,638
13,924
13,924
Authorized Distributors
2
1
1
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
100 V
100 V
100 V
Max Input Voltage
200 V
200 V
200 V
Output Voltage
-
5 V
5 V
Output Current
-
-
-
Output Power
-
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VI-J00 Series 25 W 100 to 200 V Input Isolated Output 5 V DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid

Descriptions

Descriptions of Vicor VI-J50-CY provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC DC CONVERTER 5V 50W
standard package

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J50CY