Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-J50-CZ

DC DC CONVERTER 5V 25W Isolated Module DC DC Converter 1 Output 5V 5A 100V - 200V Input
$ 477.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J50-CZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

CAD Models

Download Vicor VI-J50-CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 477.985
$ 477.03
Stock
92,355
71,791
Authorized Distributors
2
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
200 V
200 V
Output Voltage
5 V
-
Output Current
-
-
Output Power
25 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 15V 25W Isolated Module DC DC Converter 1 Output 15V 1.67A 100V - 200V Input
DC DC CONVERTER 12V 25W Isolated Module DC DC Converter 1 Output 12V 2.08A 100V - 200V Input
DC DC CONVERTER 12V 25W Isolated Module DC DC Converter 1 Output 12V 2.08A 100V - 200V Input

Descriptions

Descriptions of Vicor VI-J50-CZ provided by its distributors.

DC DC CONVERTER 5V 25W Isolated Module DC DC Converter 1 Output 5V 5A 100V - 200V Input
VI-J00 Series 25 W 100 to 200 V Input Isolated Output 5 V DC-DC Converter
Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
ASK SINGLE CONVERSION RECEIVER

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J50CZ