Vicor VI-J04-IX

Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 607.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J04-IX.

IHS

Datasheet2 pages8 years ago
Datasheet6 pages12 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 607.85
$ 357.778
Stock
90
38,758
Authorized Distributors
2
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
10 V
10 V
Max Input Voltage
20 V
20 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VI-J04-IX provided by its distributors.

Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
CONVERTER MOD DC/DC 48V 75W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J04IX