Vicor VI-J04-CX

Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 357.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J04-CX.

IHS

Datasheet2 pages8 years ago
Datasheet6 pages12 years ago

Future Electronics

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 357.778
$ 607.85
Stock
38,758
90
Authorized Distributors
1
2
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
10 V
10 V
Max Input Voltage
20 V
20 V
Output Voltage
48 V
-
Output Current
-
-
Output Power
75 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid

Descriptions

Descriptions of Vicor VI-J04-CX provided by its distributors.

Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 9-Pin Half Brick
VI-J00 Series 75 W 10 to 20 V Input Isolated Output 48 V DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
IC MCU 8BIT 7KB FLASH 44TQFP
DC DC CONVERTER 48V 75W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J04CX