Vicor VE-JWT-EX

Module DC-DC Single-Out 6.5V 11.54A 75W Screw Mount/Through Hole 9-Pin Half Brick
$ 447.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JWT-EX.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages12 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vicor VE-JWT-EX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 447.55
$ 375.875
Stock
5,539
7,405
Authorized Distributors
2
2
Case/Package
Half Brick
Half Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
6.5 V
6.5 V
Output Current
-
-
Output Power
75 W
75 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor VE-JWT-EX provided by its distributors.

Module DC-DC Single-Out 6.5V 11.54A 75W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
VE-J00 Series 6.5V output 75 W DC-DC Converter
Fixed 1 6.5V 36V 18V 57.9mm*70mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US