Vicor VE-JW4-IW

Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 9-Pin Half Brick
$ 614.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JW4-IW.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 614.12
$ 614.12
Stock
5,493
38,553
Authorized Distributors
1
2
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
100 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 52V 1.44A 75W Screw Mount/Through Hole 9-Pin Half Brick
VI J00 Series 100 W 18 to 36 V Input Isolated Output 28 V Half Brick DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of Vicor VE-JW4-IW provided by its distributors.

Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
IC MCU 16BIT 96KB FLASH 48LQFP
Isolated DC/DC Converters VE-JW4-IW

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US